
Right-angle male header with 16 positions and 2 rows, featuring a 2.54mm pitch. Constructed with a black polyester housing and bronze contacts with gold plating, this component offers a 2.5A current rating and a maximum DC voltage rating of 250V. It operates within a temperature range of -55°C to 120°C and is UL94 V-0 flammability rated. Termination is via solder, and it mounts through a hole.
Molex 70247-1651 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Material | Polyester |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 704 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 70247 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70247-1651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
