24-position, 2-row male header with gold-plated bronze male pin contacts. Features a 0.1-inch pitch and 0.24-inch contact mating length, designed for right-angle, through-hole mounting with solder termination. The black housing measures 8.89mm in height and 9.27mm in width, with an overall length of 38.1mm. This component is Reach SVHC compliant but not RoHS compliant and contains lead.
Molex 70247-2401 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.89mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 38.1mm |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70247 |
| Termination | Solder |
| Width | 9.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 70247-2401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.