Molex 70247-3454 technical specifications.
| Contact Material | Bronze |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Polyester |
| Mount | Through Hole |
| Number of Circuits | 34 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | C-Grid/SL |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70247-3454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.