48-position, 2-row male header connector with a 0.1-inch pitch and 0.1-inch row spacing. Features right-angle orientation and through-hole mounting for solder termination. Male pin contacts are made of bronze with gold plating and a mating length of 0.24 inches. The black housing has a height of 8.89mm, width of 9.27mm, and length of 68.6mm.
Molex 70247-4801 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.89mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 68.6mm |
| Mount | Through Hole |
| Number of Circuits | 48 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70247 |
| Termination | Solder |
| Width | 9.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 70247-4801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.