Right-angle male header connector featuring 50 contacts arranged in 2 rows with a 0.1-inch pitch. This through-hole mount receptacle utilizes gold-plated bronze male pin contacts for reliable mating. The black housing measures 71.1mm in length, 9.27mm in width, and 8.89mm in height, with a contact mating length of 0.24 inches. Designed for solder termination, this component contains lead and is non-compliant with glow wire and RoHS standards.
Molex 70247-5002 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.89mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 71.1mm |
| Mount | Through Hole |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70247 |
| Termination | Solder |
| Width | 9.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 70247-5002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.