Molex 70247-5601 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 78.74 |
| Product Depth (mm) | 12.13 |
| Product Height (mm) | 8.89 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 120°C |
| Polarization Type | Center Slot |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250VDC |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 70247-5601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.