56-position, 2-row right-angle male header with square brass pins featuring gold mating contact finish. This PBT insulated connector, with a 2.54mm pitch, is designed for through-hole mounting and solder termination. The housing and insulation are black, and the component has a UL94 V-0 flammability rating.
Molex 70247-5602 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.89mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 78.7mm |
| Mount | Through Hole |
| Number of Circuits | 56 |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | C-Grid 70247 |
| Termination | Solder |
| Width | 9.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 70247-5602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.