Molex 70280-0592 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Rows | 2 |
| Package Quantity | 2500 |
| RoHS Compliant | Yes |
| Series | 70280 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70280-0592 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.