This 2-row connector features copper alloy contacts with gold plating, rated for 250V and 3A. It is available in quantities of 525 and is compliant with RoHS regulations. The termination type is through hole, suitable for PCB mounting.
Molex 70280-0686 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Rows | 2 |
| Package Quantity | 525 |
| RoHS Compliant | Yes |
| Series | 70280 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70280-0686 to view detailed technical specifications.
No datasheet is available for this part.