Molex 70280-0715 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.13mm |
| Contact Plating | Tin |
| Contact Post Length | 4.7mm |
| Current Rating | 3A |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 70280 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70280-0715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.