74-position, 2-row male pin header connector with gold-plated copper alloy contacts. Features a black housing, 2.54mm pitch, and 0.1-inch row spacing. Rated for 3A current and 250V AC/DC, with a maximum operating temperature of 105°C. Through-hole mount with solder termination, suitable for bulk packaging.
Molex 70280-0825 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 93.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 74 |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70280-0825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.