20-position, 2-row unshrouded header with 2.54mm pitch and 2.54mm row spacing. Features male copper alloy contacts with gold plating and a 3.18mm post length. Rated for 3A current and 250V DC, operating between -40°C and 120°C. Termination is through-hole with a top entry vertical orientation. Compliant with RoHS and ELV standards, and rated UL94 V-0 for flammability.
Molex 70287-1106 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 70287 |
| Termination | Through Hole |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70287-1106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.