Unshrouded header for board-to-board applications, featuring 14 positions with a 2.54mm pitch. This male header offers straight, top-entry orientation with through-hole termination. Constructed from brass with tin and gold contact plating, it supports a 3A current rating and a maximum DC voltage of 250V. Operating within a temperature range of -40°C to 120°C, this component is UL94 V-0 flammability rated, low halogen, and RoHS compliant.
Molex 70287-1201 technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin, Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70287 |
| Termination | Through Hole |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70287-1201 to view detailed technical specifications.
No datasheet is available for this part.