Molex 70400-2102 technical specifications.
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 10 |
| Package Quantity | 630 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 70400 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70400-2102 to view detailed technical specifications.
No datasheet is available for this part.