Molex 70475-1209 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Bronze |
| Number of Circuits | 9 |
| Number of Rows | 1 |
| Package Quantity | 690 |
| Packaging | Rail/Tube |
| Plating | Tin |
| Series | 70475 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70475-1209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.