Molex 70498-4050 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 50 |
| Termination Method | IDT |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 70498-4050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.