Molex 70541-0005 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 6.096mm |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 6.6mm |
| Housing Color | Black |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1104 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70541-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.