The Molex 705410072 is a 3-contact shrouded header with a HDR gender and 2.54mm terminal pitch. It features a straight body orientation and a center key/center slot polarization type. This header is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 105°C. It can handle a maximum current rating of 3A per contact and a maximum voltage rating of 250V.
Molex 705410072 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| Height | 11.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 705410072 to view detailed technical specifications.
No datasheet is available for this part.