
3-contact, 1-row male header with 2.54mm pitch, designed for vertical, through-hole mounting. Features gold-plated bronze and copper alloy contacts, a black UL94 V-0 rated insulator, and a brass housing. Offers a 3A current rating and 250V voltage rating, operating between -40°C and 105°C. Includes a guide slot for secure mating and is RoHS compliant.
Molex 70543-0002 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.81mm |
| Housing Color | Black |
| Lead Pitch | 2.54mm |
| Length | 10.17mm |
| Material | Brass |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2496 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
