
Board connector featuring 6 contacts in a single row with a 2.54mm pitch. This male, straight receptacle offers through-hole and surface mount termination with a solder terminal. Constructed with brass and bronze/copper alloy contacts, it boasts gold plating and a 3A current rating, with a maximum operating temperature of 105°C. The black insulator housing is UL94 V-0 flammability rated and lead-free compliant.
Molex 70543-0005 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 6.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 7.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.65mm |
| Material | Brass |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1440 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
