Molex 70543-0005-TB30 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 3A |
| Material | Bronze |
| Number of Circuits | 6 |
| Pitch | 2.54mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0005-TB30 to view detailed technical specifications.
No datasheet is available for this part.