
Vertical board connector featuring 9 male contacts in a single row with a 2.54mm pitch. This straight receptacle offers a 3A current rating and 250V DC voltage rating, with gold-plated bronze and copper alloy contacts. Constructed with a black brass housing, it is UL94 V-0 flammability rated and lead-free compliant, suitable for through-hole mounting and operating between -40°C and 105°C. Approvals include UL and CSA.
Molex 70543-0008 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.