Molex 70543-0008-TB21 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 3A |
| Material | Bronze |
| Number of Circuits | 9 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 70543-0008-TB21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.