
15-position, single-row shrouded header with 2.54mm pitch for through-hole mounting. Features gold-plated bronze and brass contacts, a black housing, and a 3A current rating. Operates within a temperature range of -40°C to 105°C and has a maximum AC/DC voltage rating of 250V. This connector is RoHS compliant and UL94 V-0 flammability rated.
Molex 70543-0014 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 6.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 11.81mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 40.65mm |
| Material | Brass |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 624 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.