19-position, 19-contact male pin header connector with a 2.54mm pitch. Features gold-plated bronze contacts for enhanced conductivity and a brass housing with a black color. Designed for through-hole mounting with a straight orientation and a solder termination. Rated for 3A current and operates within a temperature range of -40°C to 105°C. Housing dimensions are 11.4mm height, 50.8mm length, and 5.08mm width. Compliant with RoHS and ELV standards.
Molex 70543-0018 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 11.4mm |
| Housing Color | Black |
| Length | 50.8mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70543 |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
