
Vertical shrouded male header with a 2.54mm pitch, featuring 5 circuits and a 3.05mm pocket. Constructed with brass contacts plated in tin, this component offers a 1A maximum current rating and a 250V voltage rating. It operates within a temperature range of -40°C to 105°C and is UL94 V-0 flammability rated. Designed for surface mount and through-hole termination, it is RoHS compliant.
Molex 70543-0039 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 3.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 4.7mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 22.65mm |
| Material | Brass |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1680 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.