Vertical shrouded male header with 2.54mm pitch, single row, 6 circuits, and 6 contacts. Features a 3.05mm pocket and tin (Sn) plating on bronze and copper alloy contacts. Rated for 250V DC and 3A current, with a maximum operating temperature of 105°C. Constructed from brass with UL94 V-0 flammability rating, this lead-free component is RoHS compliant and mounts via through-hole termination.
Molex 70543-0040 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1440 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.