Vertical, through-hole mount male header with 12 circuits and 12 contacts on a 2.54mm pitch. Features tin-plated bronze and copper alloy contacts, a black brass housing, and a 250V DC rated voltage. Operating temperature range is -40°C to 105°C, with a UL94 V-0 flammability rating. This RoHS compliant component is designed for solder termination.
Molex 70543-0046 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Depth | 6.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.03mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.