Molex 70543-0079 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.1mm |
| Contact Plating | Tin |
| Contact Post Length | 3.81mm |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0079 to view detailed technical specifications.
No datasheet is available for this part.