
Vertical, single-row header with 21 circuits and 21 contacts, featuring a 2.54mm pitch and through-hole mounting. Constructed with brass material and bronze contacts with gold plating, this component offers a 3A current rating and 250V voltage rating. It operates within a temperature range of -40°C to 105°C, with a black housing color and UL94 V-0 flammability rating.
Molex 70543-0125 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 6.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 25.89mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 432 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.