Molex 70543-0166 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.6mm |
| Housing Color | Black |
| Length | 10.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2496 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0166 to view detailed technical specifications.
No datasheet is available for this part.