Molex 70543-0250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Package Quantity | 2016 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.