Molex 70543-0300 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Post Length | 4.06mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Series | 70543 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 70543-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.