Molex 70545-0012 technical specifications.
| Package/Case | 120 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Mount | Cable |
| Number of Circuits | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 624 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70545 |
| RoHS | Compliant |
Download the complete datasheet for Molex 70545-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.