
The 70545-0013 is a 14-position rectangular connector with a voltage rating of 250V and a current rating of 3A. It features a brass material and a contact plating of tin. The connector is compliant with UL94 V-0 flammability rating and is packaged in a rail/tube format with 576 pieces per package. It has a pitch of 2.54mm and is designed for through-hole termination. The connector is RoHS compliant and is manufactured by Molex.
Molex 70545-0013 technical specifications.
| Package/Case | 120 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Number of Circuits | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 576 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70545 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70545-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.