Vertical PCB mount header connector featuring 24 male pin contacts with a 2.54mm pitch and tin plating. This 1-row connector offers a 3A current rating and 250V voltage rating, with brass material and bronze contacts. Termination is through-hole with a PC tail terminal and latching mechanism. Compliant with RoHS and ELV standards, it boasts a UL94 V-0 flammability rating.
Molex 70545-0023 technical specifications.
| Package/Case | 120 |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.1mm |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Lead Length | 3.3mm |
| Material | Brass |
| Number of Circuits | 23 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 336 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 70545 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70545-0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.