
Shrouded header, 4 positions, 1 row, 2.54mm pitch, vertical orientation, top entry, thru-hole solder termination. Features male brass contacts with tin plating and gold contact plating, rated for 3A current and 250V DC. Black UL94 V-0 flammability rated housing, lead-free and RoHS compliant. Operates within a temperature range of -40°C to 105°C.
Molex 70545-0038 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Tin |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1440 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70545 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.031006oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 70545-0038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
