
10-position, 1-row shrouded header connector with 2.54mm pitch. Features male contacts made of bronze and copper alloy with gold plating, and a black brass housing. Rated for 3A current and 250V DC voltage, with a maximum operating temperature of 105°C. Designed for through-hole mounting with solder termination and a vertical orientation. This RoHS compliant component is supplied in a tube of 768 units.
Molex 70545-0044 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 768 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70545 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70545-0044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.