Vertical mount, through-hole header with 25 circuits and 25 contacts. Features brass material with gold-plated bronze contacts, a 2.54mm pitch, and a 3A current rating. Operates within a -40°C to 105°C temperature range and has a 250V voltage rating. Compliant with ELV and RoHS standards, this component boasts a UL94 V-0 flammability rating.
Molex 70545-0059 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 336 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70545 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70545-0059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.