
Vertical header with a 2.54mm pitch, featuring 4 positions and a single row configuration. Constructed with brass material and bronze contacts plated in gold, it offers a 3A current rating and a 250V voltage rating. Designed for through-hole mounting, this component operates within a temperature range of -40°C to 105°C and boasts UL94 V-0 flammability. It is RoHS and ELV compliant.
Molex 70545-0073 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1440 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70545 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70545-0073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.