Molex 70545-0142 technical specifications.
| Package/Case | 120 |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Post Length | 5.21mm |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1680 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70545 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 70545-0142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.