Molex 70545-0176 technical specifications.
| Package/Case | 120 |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2064 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 70545 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 70545-0176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.