
This 8-position right angle rectangular connector features a 2.54mm pitch, a voltage rating of 250V, and a current rating of 3A. It is designed for through hole termination and is compliant with ELV and RoHS standards. The connector is made from brass with a gold plating and bronze contacts, and has a flammability rating of UL94 V-0. It operates over a temperature range of -40°C to 105°C.
Molex 70551-0077 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 880 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70551 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70551-0077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
