Right-angle male header connector featuring 10 contacts in a single row with a 2.54mm pitch. This through-hole mount component offers a 3A current rating and 250V voltage rating, with gold-plated bronze/brass/copper alloy contacts. The black insulator housing is UL94 V-0 rated and operates within a -40°C to 105°C temperature range. This RoHS compliant receptacle is supplied in rail/tube packaging.
Molex 70553-0009 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 760 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70553-0009 to view detailed technical specifications.
No datasheet is available for this part.