Right angle male board connector featuring 12 contacts in a single row with a 2.54mm pitch. This solder termination receptacle offers a 3A current rating and a 250V voltage rating, operating between -40°C and 105°C. Constructed with brass and bronze/brass/copper alloy contacts plated in gold, it boasts a black insulator and housing, meeting UL94 V-0 flammability standards. Approvals include UL and CSA, with RoHS and ELV compliance.
Molex 70553-0011 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 13.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6.99mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.03mm |
| Material | Brass |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 640 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70553 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70553-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.