Right angle male header connector with 15 contacts in a single row, featuring a 2.54mm pitch. This through-hole mount component offers a 3A current rating and 250V voltage rating. Constructed with bronze male pin contacts and tin plating, it operates within a temperature range of -40°C to 105°C. The black insulator housing is made of brass and meets UL94 V-0 flammability rating.
Molex 70553-0049 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70553 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70553-0049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.