
Right-angle male header with a 2.54mm pitch, featuring 5 positions and 5 circuits. Constructed with brass and bronze contacts, plated with gold for enhanced conductivity. Rated for 3A current and 250V voltage, operating between -40°C and 105°C. Through-hole termination and UL94 V-0 flammability rating ensure robust application. RoHS compliant.
Molex 70553-0109 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70553 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70553-0109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.