
Right angle male receptacle, 6 contacts, 1 row, 2.54mm pitch, through-hole termination. Features gold-plated bronze/copper alloy contacts, 3A current rating, and 250V voltage rating. Operates from -40°C to 105°C with a UL94 V-0 flammability rating. Housing is black, made of brass, and the component is RoHS compliant.
Molex 70553-0110 technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 13.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 17.79mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70553-0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
