Molex 70553-0110-TB33 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 70553-0110-TB33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.