11-position, single-row right-angle header with a 2.54mm pitch. Features male pin contacts with gold plating over bronze for superior conductivity. Rated for 3A current and 250V voltage, with a maximum operating temperature of 105°C. Through-hole mounting and solder termination ensure secure connections. Insulation material is glass with a black color, and the component is UL94 V-0 flammability rated.
Molex 70553-0115 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Black |
| Insulation Material | Glass |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 680 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70553 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70553-0115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.